
PL75-47BR | |
|---|---|
DigiKey Part Number | 1097-1098-ND |
Manufacturer | |
Manufacturer Product Number | PL75-47BR |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-47BR Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 2 pcs - 1 Connector, 1 Strain Relief |
Connector Type Plug, Male Pin (Concentric) | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Wrench Clamp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400 V |
Cable Group M17/176-00002 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PL75-47 | Cinch Connectivity Solutions Trompeter | 6,415 | 1097-1097-ND | ¥196.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥317.07000 | ¥317.07 |
| 10 | ¥269.51100 | ¥2,695.11 |
| 30 | ¥249.41200 | ¥7,482.36 |
| 50 | ¥240.58740 | ¥12,029.37 |
| 100 | ¥229.11450 | ¥22,911.45 |
| 250 | ¥214.78968 | ¥53,697.42 |






