BJ76 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Trompeter
In Stock: 6
Unit Price: ¥369.22000
Datasheet
TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ76

DigiKey Part Number
1097-1027-ND
Manufacturer
Manufacturer Product Number
BJ76
Description
CONN TRB JACK STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
BJ76 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
500 MHz
Mfr
Number of Ports
1
Series
Features
Extended Insulation, Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Type
Jack, Female Socket (Concentric)
Body Material
Brass
Contact Termination
Solder Cup
Body Finish
Nickel
Shield Termination
Solder Tag
Center Contact Plating
Gold
Impedance
Non-Constant
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
400 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BJ71Cinch Connectivity Solutions Trompeter61097-1021-ND¥369.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥179.29000¥179.29
10¥152.37500¥1,523.75
25¥142.82960¥3,570.74
50¥136.01160¥6,800.58
100¥129.52470¥12,952.47
300¥119.87250¥35,961.75
500¥115.63440¥57,817.20
Manufacturers Standard Package