



BJ75 | |
|---|---|
DigiKey Part Number | 1097-1026-ND |
Manufacturer | |
Manufacturer Product Number | BJ75 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | BJ75 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥354.35000 | ¥354.35 |
| 10 | ¥301.20100 | ¥3,012.01 |
| 30 | ¥278.74100 | ¥8,362.23 |
| 50 | ¥268.87720 | ¥13,443.86 |
| 100 | ¥256.05500 | ¥25,605.50 |
| 250 | ¥240.04552 | ¥60,011.38 |









