TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ74-29

DigiKey Part Number
1097-1024-ND
Manufacturer
Manufacturer Product Number
BJ74-29
Description
CONN TRB JACK STR SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
BJ74-29 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
500 MHz
Mfr
Number of Ports
1
Series
Features
Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Connector Type
Jack, Female Socket (Concentric)
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Wrench Clamp
Center Contact Plating
Gold
Impedance
Non-Constant
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
400 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
TWC-78-1, TWC-124-1A
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥550.24000¥550.24
10¥467.73300¥4,677.33
30¥432.86400¥12,985.92
50¥417.55540¥20,877.77
100¥397.64690¥39,764.69
Manufacturers Standard Package