
105-0758-001 | |
|---|---|
DigiKey Part Number | J114-ND |
Manufacturer | |
Manufacturer Product Number | 105-0758-001 |
Description | CONN TIP JACK SOLDER BROWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Through Hole, Horizontal and Vertical | |
Termination | Solder | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Brown | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Material | Copper Aluminum Alloy | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.86000 | ¥18.86 |
| 10 | ¥16.01600 | ¥160.16 |
| 25 | ¥15.00800 | ¥375.20 |
| 50 | ¥14.29120 | ¥714.56 |
| 100 | ¥13.60860 | ¥1,360.86 |
| 250 | ¥12.75564 | ¥3,188.91 |
| 500 | ¥12.14662 | ¥6,073.31 |
| 1,000 | ¥11.56705 | ¥11,567.05 |
| 2,500 | ¥10.84320 | ¥27,108.00 |











