105-0751-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-0751-001

DigiKey Part Number
J108-ND
Manufacturer
Manufacturer Product Number
105-0751-001
Description
CONN TIP JACK SOLDER WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder White
Datasheet
 Datasheet
EDA/CAD Models
105-0751-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Through Hole, Horizontal and Vertical
Termination
Solder
Insulation
Mating End Insulated
Features
-
Color
White
Wire Gauge
-
Contact Finish
Silver
Contact Material
Copper Aluminum Alloy
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.11000¥13.11
10¥11.11100¥111.11
25¥10.41640¥260.41
50¥9.91860¥495.93
100¥9.44340¥944.34
250¥8.85180¥2,212.95
500¥8.42926¥4,214.63
1,000¥8.02675¥8,026.75
2,500¥7.52442¥18,811.05
Manufacturers Standard Package