FPC100P020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FPC100P020

FPC100P020

DigiKey Part Number
FPC100P020-ND
Manufacturer
Manufacturer Product Number
FPC100P020
Description
FPC/FFC SMT CONNECTOR 1 MM PITCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
FPC Connector
Number of Positions
20
Pitch
0.039" (1.00mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.900" x 1.250" (22.86mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.61000¥39.61
Manufacturers Standard Package