SMD to DIP FPC Connector 30 0.020" (0.50mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD to DIP FPC Connector 30 0.020" (0.50mm) FR4 Epoxy Glass

FPC050P030

DigiKey Part Number
FPC050P030-ND
Manufacturer
Manufacturer Product Number
FPC050P030
Description
FPC/FFC SMT CONNECTOR 0.5 MM PIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP FPC Connector 30 0.020" (0.50mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
30
Manufacturer
Chip Quik Inc.
Pitch
0.020" (0.50mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.900" x 1.550" (22.86mm x 39.37mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
FPC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.88000¥47.88
Manufacturers Standard Package