APXK160ARA101MF611 | ||
---|---|---|
DigiKey Part Number | 565-APXK160ARA101MF611TR-ND - Tape & Reel (TR) 565-APXK160ARA101MF611CT-ND - Cut Tape (CT) 565-APXK160ARA101MF611DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXK160ARA101MF611 | |
Description | CAP ALUM POLY 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.65900 | ¥76.59 |
50 | ¥6.98460 | ¥349.23 |
100 | ¥5.72190 | ¥572.19 |
500 | ¥4.56686 | ¥2,283.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.71171 | ¥2,711.71 |
2,000 | ¥2.53677 | ¥5,073.54 |
5,000 | ¥2.40555 | ¥12,027.75 |
10,000 | ¥2.31808 | ¥23,180.80 |
25,000 | ¥2.23060 | ¥55,765.00 |