
CS28-02W57-07-1X | |
|---|---|
DigiKey Part Number | 2603-CS28-02W57-07-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS28-02W57-07-1X |
Description | SPEAKER 4OHM 2W TOP PORT 103DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 456 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CS28-02W57-07-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 456 Hz ~ 20 kHz | |
Frequency - Self Resonant | 570Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.36000 | ¥28.36 |
| 10 | ¥22.28600 | ¥222.86 |
| 30 | ¥19.93500 | ¥598.05 |
| 60 | ¥18.59667 | ¥1,115.80 |
| 120 | ¥17.36308 | ¥2,083.57 |
| 270 | ¥16.04030 | ¥4,330.88 |
| 510 | ¥15.08559 | ¥7,693.65 |
| 1,020 | ¥14.26481 | ¥14,550.11 |







