CAC42-03W42-28-2X | ||
---|---|---|
DigiKey Part Number | 2603-CAC42-03W42-28-2X-ND | |
Manufacturer | ||
Manufacturer Product Number | CAC42-03W42-28-2X | |
Description | CHAMBER ASSEMBLY | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 3 W 420 Hz ~ 20 kHz Top Oval | |
Datasheet | Datasheet | |
EDA/CAD Models | CAC42-03W42-28-2X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 420 Hz ~ 20 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 3W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyurethane (PU), Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 1.681" L x 1.339" W (42.70mm x 34.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.89000 | ¥58.89 |
10 | ¥48.43100 | ¥484.31 |
25 | ¥44.58480 | ¥1,114.62 |
50 | ¥41.80380 | ¥2,090.19 |
100 | ¥39.13160 | ¥3,913.16 |
250 | ¥37.57828 | ¥9,394.57 |
450 | ¥36.18649 | ¥16,283.92 |