8 Ohms General Purpose, Enclosure Included Speaker 3 W 0 Hz ~ 12 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose, Enclosure Included Speaker 3 W 0 Hz ~ 12 kHz Top Rectangular

ASE04508MR-LW150-R

DigiKey Part Number
668-1433-ND
Manufacturer
Manufacturer Product Number
ASE04508MR-LW150-R
Description
SPEAKER 8OHM 3W TOP PORT 82DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose, Enclosure Included Speaker 3 W 0 Hz ~ 12 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
ASE04508MR-LW150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/500mm
Manufacturer
PUI Audio, Inc.
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
3 W
Packaging
Tray
Power - Max
5 W
Part Status
Active
Port Location
Top
Technology
Magnetic
Shape
Rectangular
Type
General Purpose, Enclosure Included
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency Range
0 Hz ~ 12 kHz
Material - Magnet
Rare Earth
Frequency - Self Resonant
420Hz
Termination
Wire Leads
Impedance
8 Ohms
Size / Dimension
1.760" L x 1.402" W (44.70mm x 35.60mm)
Efficiency - dBA
82.00
Height - Seated (Max)
0.787" (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,453
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.55000¥79.55
10¥61.16300¥611.63
25¥55.33440¥1,383.36
50¥51.37820¥2,568.91
100¥47.76690¥4,776.69
250¥43.46248¥10,865.62
500¥40.52424¥20,262.12
1,000¥39.69478¥39,694.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.