
CMOSH-3 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOSH-3TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOSH-3TRPBFREECT-ND - Cut Tape (CT) 1514-CMOSH-3TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOSH-3 TR PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.87100 | ¥58.71 |
| 100 | ¥4.15290 | ¥415.29 |
| 500 | ¥3.22690 | ¥1,613.45 |
| 1,000 | ¥2.92863 | ¥2,928.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54983 | ¥7,649.49 |
| 6,000 | ¥2.31543 | ¥13,892.58 |
| 9,000 | ¥2.26199 | ¥20,357.91 |
| 15,000 | ¥2.17693 | ¥32,653.95 |







