
RGS1A23D25KKEDIN | |
|---|---|
DigiKey Part Number | 1864-RGS1A23D25KKEDIN-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A23D25KKEDIN |
Description | 1-POLE DIN-RAIL MOUNT SSR, E-LAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A23D25KKEDIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 25 A | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 ~ 264V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥554.67000 | ¥554.67 |
| 10 | ¥526.94500 | ¥5,269.45 |
| 50 | ¥499.20720 | ¥24,960.36 |
| 100 | ¥482.56690 | ¥48,256.69 |












