


1144993 | |
|---|---|
DigiKey Part Number | 1882-1144993-ND |
Manufacturer | |
Manufacturer Product Number | 1144993 |
Description | MACHINE VISION, SEC110-5C9D1SFZZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 30 scans/s |
Manufacturer SICK, Inc. | Image Type Color |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 300.0mm ~ 10.0m | Termination Style Connector |
Resolution 5MP, 2280 x 1616 (4,654,080 Pixels) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,031.30000 | ¥5,031.30 |


