Imaging Camera Color CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Imaging Camera Color CMOS Chassis Mount
sensingCam SEC100: Real-time monitoring made easy

1143217

DigiKey Part Number
1882-1143217-ND
Manufacturer
Manufacturer Product Number
1143217
Description
MACHINE VISION, SEC100-5C9D1SFZZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Imaging Camera Color CMOS Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Scan Rate
30 scans/s
Manufacturer
SICK, Inc.
Image Type
Color
Packaging
Box
Sensor Type
CMOS
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Imaging Camera
Features
Software Included
Visual Field (Max)
Lens Required
Mounting Type
Chassis Mount
Visual Field (Min)
Lens Required
Ingress Protection
IP65 - Dust Tight, Water Resistant
Installation Distance
300.0mm ~ 10.0m
Termination Style
Connector
Resolution
5MP, 2280 x 1616 (4,654,080 Pixels)
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,685.11000¥3,685.11
Manufacturers Standard Package