
DB8-3A6M16-SPS7001 | |
|---|---|
DigiKey Part Number | 1754-DB8-3A6M16-SPS7001-ND |
Manufacturer | |
Manufacturer Product Number | DB8-3A6M16-SPS7001 |
Description | M SERIES, ACCESSORY, 3A, 03 PINS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Shell Size - Insert | M8 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥492.30000 | ¥492.30 |
| 10 | ¥445.82600 | ¥4,458.26 |
| 25 | ¥428.55760 | ¥10,713.94 |
| 50 | ¥415.93600 | ¥20,796.80 |
| 100 | ¥403.68380 | ¥40,368.38 |











