

Y97NS27B5ABFP | |
|---|---|
DigiKey Part Number | CKN10512TR-ND - Tape & Reel (TR) CKN10512CT-ND - Cut Tape (CT) CKN10512DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97NS27B5ABFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | PIP Leads | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥4.50700 | ¥45.07 |
| 25 | ¥4.20080 | ¥105.02 |
| 100 | ¥3.75020 | ¥375.02 |
| 250 | ¥3.47352 | ¥868.38 |
| 500 | ¥3.27966 | ¥1,639.83 |
| 1,000 | ¥3.10047 | ¥3,100.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥2.81691 | ¥9,859.18 |
| 7,000 | ¥2.68241 | ¥18,776.87 |
| 10,500 | ¥2.61086 | ¥27,414.03 |
| 17,500 | ¥2.52795 | ¥44,239.12 |
| 24,500 | ¥2.47756 | ¥60,700.22 |











