
TPA2011D1YFFR | |
|---|---|
DigiKey Part Number | 296-25556-2-ND - Tape & Reel (TR) 296-25556-1-ND - Cut Tape (CT) 296-25556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2011D1YFFR |
Description | IC AMP CLASS D MONO 3.24W 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2011D1YFFR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-DSBGA |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, DSBGA |
Max Output Power x Channels @ Load 3.24W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5469GUL-E2 | Rohm Semiconductor | 3,017 | BD5469GUL-E2CT-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58900 | ¥25.89 |
| 25 | ¥2.30560 | ¥57.64 |
| 100 | ¥1.99890 | ¥199.89 |
| 250 | ¥1.85180 | ¥462.95 |
| 500 | ¥1.76332 | ¥881.66 |
| 1,000 | ¥1.69030 | ¥1,690.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60016 | ¥4,800.48 |
| 6,000 | ¥1.55604 | ¥9,336.24 |
| 9,000 | ¥1.53394 | ¥13,805.46 |
| 15,000 | ¥1.50945 | ¥22,641.75 |
| 21,000 | ¥1.49514 | ¥31,397.94 |
| 30,000 | ¥1.48138 | ¥44,441.40 |






