



Y97KT23B0GAFP | |
|---|---|
DigiKey Part Number | 108-Y97KT23B0GAFPTR-ND - Tape & Reel (TR) 108-Y97KT23B0GAFPCT-ND - Cut Tape (CT) 108-Y97KT23B0GAFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97KT23B0GAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97KT23B0GAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.75000 | ¥43.75 |
| 100 | ¥1.56870 | ¥156.87 |
| 250 | ¥1.45444 | ¥363.61 |
| 500 | ¥1.37240 | ¥686.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.29549 | ¥1,295.49 |
| 2,000 | ¥1.22430 | ¥2,448.60 |
| 3,000 | ¥1.18545 | ¥3,556.35 |
| 5,000 | ¥1.13955 | ¥5,697.75 |
| 7,000 | ¥1.11115 | ¥7,778.05 |
| 10,000 | ¥1.08269 | ¥10,826.90 |
| 25,000 | ¥1.01691 | ¥25,422.75 |
| 50,000 | ¥0.97392 | ¥48,696.00 |










