



JS207011CQNR | |
|---|---|
DigiKey Part Number | CKN10708-ND |
Manufacturer | |
Manufacturer Product Number | JS207011CQNR |
Description | SWITCH SLIDE DP3T 300MA 6V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JS207011CQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-Mom | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥11.18000 | ¥111.80 |
| 25 | ¥10.57480 | ¥264.37 |
| 80 | ¥9.84688 | ¥787.75 |
| 230 | ¥9.22226 | ¥2,121.12 |
| 750 | ¥8.56429 | ¥6,423.22 |
| 1,500 | ¥8.19795 | ¥12,296.93 |
| 3,000 | ¥7.84587 | ¥23,537.61 |
| 5,250 | ¥7.57180 | ¥39,751.95 |








