Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | D6 Series | |
Mounting Type | Snap Fit | |
Size | 12.40mm L x 12.40mm W x 11.30mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥6.03520 | ¥150.88 |
50 | ¥5.87700 | ¥293.85 |
100 | ¥5.79710 | ¥579.71 |
250 | ¥5.71756 | ¥1,429.39 |
500 | ¥5.63834 | ¥2,819.17 |
2,500 | ¥4.76479 | ¥11,911.97 |
5,000 | ¥4.68536 | ¥23,426.80 |