



D6C00 F1 LFS | |
|---|---|
DigiKey Part Number | 108-D6C00F1LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6C00 F1 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6C00 F1 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.70300 | ¥127.03 |
| 25 | ¥11.98160 | ¥299.54 |
| 50 | ¥11.46220 | ¥573.11 |
| 100 | ¥10.96520 | ¥1,096.52 |
| 250 | ¥10.33916 | ¥2,584.79 |
| 500 | ¥9.88894 | ¥4,944.47 |
| 1,000 | ¥9.45765 | ¥9,457.65 |










