



MFS201N-21-Z | |
|---|---|
DigiKey Part Number | 563-1561-ND |
Manufacturer | |
Manufacturer Product Number | MFS201N-21-Z |
Description | SWITCH SLIDE DPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 3.40mm |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Circuit DPDT | Switch Travel 2.00mm |
Contact Timing Non-Shorting (BBM) | Electrical Life 5,000 Cycles |
Switch Function On-On | Operating Force 250gf |
Current Rating (Amps) 300mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥12.81000 | ¥128.10 |
| 25 | ¥11.88880 | ¥297.22 |
| 100 | ¥10.58890 | ¥1,058.89 |
| 300 | ¥9.67533 | ¥2,902.60 |
| 500 | ¥9.29052 | ¥4,645.26 |
| 1,000 | ¥8.81127 | ¥8,811.27 |
| 2,500 | ¥8.25299 | ¥20,632.48 |
| 5,000 | ¥7.88569 | ¥39,428.45 |






