



MFS401N-2-Z | |
|---|---|
DigiKey Part Number | 563-1568-ND |
Manufacturer | |
Manufacturer Product Number | MFS401N-2-Z |
Description | SWITCH SLIDE 4PDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 2.00mm |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Circuit 4PDT | Switch Travel 2.00mm |
Contact Timing Shorting (MBB) | Electrical Life 5,000 Cycles |
Switch Function On-On | Operating Force 100gf |
Current Rating (Amps) 300mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.49000 | ¥11.49 |
| 10 | ¥9.76700 | ¥97.67 |
| 25 | ¥9.07040 | ¥226.76 |
| 100 | ¥8.08280 | ¥808.28 |
| 300 | ¥7.38020 | ¥2,214.06 |
| 500 | ¥7.08288 | ¥3,541.44 |
| 1,000 | ¥6.71098 | ¥6,710.98 |
| 2,500 | ¥6.27588 | ¥15,689.70 |
| 5,000 | ¥5.98837 | ¥29,941.85 |









