

BTN D6 40 F | |
|---|---|
DigiKey Part Number | 108-BTND640F-ND |
Manufacturer | |
Manufacturer Product Number | BTN D6 40 F |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | BTN D6 40 F Models |
Category | Shape Square |
Manufacturer C&K | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products D6 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.40mm L x 12.40mm W x 11.30mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.40000 | ¥8.40 |
| 10 | ¥7.61100 | ¥76.11 |
| 25 | ¥7.31680 | ¥182.92 |
| 50 | ¥7.10340 | ¥355.17 |
| 100 | ¥6.89430 | ¥689.43 |
| 250 | ¥6.62816 | ¥1,657.04 |
| 500 | ¥6.43310 | ¥3,216.55 |
| 2,500 | ¥6.00231 | ¥15,005.77 |
| 5,000 | ¥5.82565 | ¥29,128.25 |












