



D6C00 F2 LFS | |
|---|---|
DigiKey Part Number | 108-D6C00F2LFS-ND |
Manufacturer | |
Manufacturer Product Number | D6C00 F2 LFS |
Description | SWITCH PUSH SPST-NO 0.1A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D6C00 F2 LFS Models |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Tactile Feedback |
Type Keyswitch | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 250,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥13.20700 | ¥132.07 |
| 25 | ¥12.45480 | ¥311.37 |
| 50 | ¥11.91540 | ¥595.77 |
| 100 | ¥11.39850 | ¥1,139.85 |
| 250 | ¥10.74800 | ¥2,687.00 |
| 500 | ¥10.27978 | ¥5,139.89 |
| 1,000 | ¥9.83137 | ¥9,831.37 |







