Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole
D6C10 F2 LFS
D6C10 F2 LFS

D6C10 F2 LFS

DigiKey Part Number
108-D6C10F2LFS-ND
Manufacturer
Manufacturer Product Number
D6C10 F2 LFS
Description
SWITCH PUSH SPST-NO 0.1A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D6C10 F2 LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Gray
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Tactile Feedback
Type
Keyswitch
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
250,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,581
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥12.76100¥127.61
25¥12.03440¥300.86
50¥11.51340¥575.67
100¥11.01320¥1,101.32
250¥10.38480¥2,596.20
500¥9.93244¥4,966.22
1,000¥9.49925¥9,499.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.