Pushbutton Switch SPST-NO Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Keyswitch Through Hole
D6C40 F2 LFS
D6C40 F2 LFS

D6C40 F2 LFS

DigiKey Part Number
108-D6C40F2LFS-ND
Manufacturer
Manufacturer Product Number
D6C40 F2 LFS
Description
SWITCH PUSH SPST-NO 0.1A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
EDA/CAD Models
D6C40 F2 LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 V
Mfr
Actuator Type
Square, Button
Series
Actuator Marking
No Marking
Packaging
Tray
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Tactile Feedback
Type
Keyswitch
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
250,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,798
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.72000¥14.72
10¥12.70200¥127.02
25¥11.98120¥299.53
50¥11.46180¥573.09
100¥10.96490¥1,096.49
250¥10.33884¥2,584.71
500¥9.88864¥4,944.32
1,000¥9.45736¥9,457.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.