Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Bat | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 7000 Series | |
Mounting Type | Forming | |
Size | 3.50mm Dia x 9.73mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.21520 | ¥155.38 |
50 | ¥6.13040 | ¥306.52 |
100 | ¥6.04620 | ¥604.62 |
250 | ¥5.96272 | ¥1,490.68 |
500 | ¥5.91408 | ¥2,957.04 |