896802000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


E-Switch
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bat Toggle Switch Cap Black Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap Black Forming

896802000

DigiKey Part Number
CKN1204-ND
Manufacturer
Manufacturer Product Number
896802000
Description
CAP TOGGLE BAT BLACK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Black Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Bat
Manufacturer
C&K
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
7000 Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
3.50mm Dia x 9.73mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1002BLKTOGGLECAPE-Switch0EG2471-ND¥0.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.37700¥33.77
25¥3.24360¥81.09
50¥3.14920¥157.46
100¥3.05740¥305.74
250¥2.93932¥734.83
500¥2.85290¥1,426.45
1,000¥2.76909¥2,769.09
5,000¥2.58368¥12,918.40
Manufacturers Standard Package