MFR Recommended





Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 100 Series |
Packaging Bulk | Mounting Type Forming |
Part Status Obsolete | Size 4.77mm Dia x 10.92mm H |
Switch Type Toggle | Base Product Number |
Shape Bat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1002BLKTOGGLECAP1 | E-Switch | 0 | 141-T1002BLKTOGGLECAP1-ND | ¥0.66175 | MFR Recommended |
| 896802000 | C&K | 0 | CKN1204-ND | ¥3.76000 | Direct |





