




0430250210 | |
|---|---|
DigiKey Part Number | 0430250210-ND |
Manufacturer | |
Manufacturer Product Number | 0430250210 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430250210 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.16700 | ¥31.67 |
| 25 | ¥2.97040 | ¥74.26 |
| 50 | ¥2.82660 | ¥141.33 |
| 100 | ¥2.69190 | ¥269.19 |
| 250 | ¥2.52336 | ¥630.84 |
| 500 | ¥2.40260 | ¥1,201.30 |
| 1,000 | ¥2.28789 | ¥2,287.89 |
| 2,500 | ¥2.14458 | ¥5,361.45 |











