PF0001/PC | ||
---|---|---|
DigiKey Part Number | PF0001/PC-ND | |
Manufacturer | ||
Manufacturer Product Number | PF0001/PC | |
Description | PWR ENT MOD RCPT IEC320-C14 PNL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | PF0001/PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | Drawer Included | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 31.12mm | |
Panel Thickness | 0.157" (4.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.30000 | ¥61.30 |
10 | ¥55.41300 | ¥554.13 |
25 | ¥52.34960 | ¥1,308.74 |
50 | ¥51.07320 | ¥2,553.66 |
100 | ¥48.51970 | ¥4,851.97 |
250 | ¥43.41236 | ¥10,853.09 |
500 | ¥40.85862 | ¥20,429.31 |
1,000 | ¥35.75130 | ¥35,751.30 |