




PX0587/SE | |
|---|---|
DigiKey Part Number | 708-1343-ND |
Manufacturer | |
Manufacturer Product Number | PX0587/SE |
Description | PWR ENT PLUG IEC320-C13 R/A SCRW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0587/SE Models |
Category | Number of Positions 3 |
Manufacturer Bulgin | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Termination Screw |
Connector Style IEC 320-C13 | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency CSA, ENEC, RCM, UL, VDE |
Current Rating - Appliance Inlet 10A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |









