




PX0588 | |
|---|---|
DigiKey Part Number | 708-1344-ND |
Manufacturer | |
Manufacturer Product Number | PX0588 |
Description | PWR ENT PLUG IEC320-C13 R/A SCRW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0588 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer Bulgin | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Connector Style IEC 320-C13 | Termination Screw |
Connector Type Plug, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, RCM, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.77000 | ¥94.77 |
| 10 | ¥80.55000 | ¥805.50 |
| 25 | ¥75.50160 | ¥1,887.54 |
| 50 | ¥71.89760 | ¥3,594.88 |
| 100 | ¥68.46650 | ¥6,846.65 |
| 250 | ¥64.18212 | ¥16,045.53 |
| 500 | ¥61.12188 | ¥30,560.94 |
| 1,000 | ¥58.20771 | ¥58,207.71 |







