T92S11D12-24 | ||
---|---|---|
DigiKey Part Number | PB352-ND | |
Manufacturer | ||
Manufacturer Product Number | T92S11D12-24 | |
Description | RELAY GEN PURPOSE DPDT 30A 24V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | T92S11D12-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.97000 | ¥227.97 |
10 | ¥216.59200 | ¥2,165.92 |
25 | ¥205.19080 | ¥5,129.77 |
50 | ¥193.79340 | ¥9,689.67 |
100 | ¥182.39320 | ¥18,239.32 |
250 | ¥170.99336 | ¥42,748.34 |
500 | ¥159.59386 | ¥79,796.93 |