V250LA40AP | ||
---|---|---|
DigiKey Part Number | F3034-ND | |
Manufacturer | ||
Manufacturer Product Number | V250LA40AP | |
Description | VARISTOR 390V 6.5KA DISC 20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | V250LA40AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 330 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6.5 kA | |
Energy | 130J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.32000 | ¥7.32 |
10 | ¥6.54100 | ¥65.41 |
25 | ¥6.20800 | ¥155.20 |
100 | ¥5.09940 | ¥509.94 |
250 | ¥4.76684 | ¥1,191.71 |
500 | ¥4.21254 | ¥2,106.27 |
1,000 | ¥3.32570 | ¥3,325.70 |
2,500 | ¥3.10398 | ¥7,759.95 |
5,000 | ¥2.94878 | ¥14,743.90 |