


V130LA20AP | |
|---|---|
DigiKey Part Number | F3030-ND |
Manufacturer | |
Manufacturer Product Number | V130LA20AP |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V130LA20AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 6.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.35000 | ¥43.50 |
| 25 | ¥3.91320 | ¥97.83 |
| 100 | ¥3.43510 | ¥343.51 |
| 250 | ¥3.20656 | ¥801.64 |
| 500 | ¥3.06862 | ¥1,534.31 |
| 1,000 | ¥2.95526 | ¥2,955.26 |
| 2,500 | ¥2.83550 | ¥7,088.75 |
| 5,000 | ¥2.76407 | ¥13,820.35 |










