FN405-10-02 | ||
---|---|---|
DigiKey Part Number | 817-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | FN405-10-02 | |
Description | LINE FILTER 250VAC 10A TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250VAC DC ~ 400Hz Single Stage PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | FN405-10-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 500µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.27000 | ¥146.27 |
10 | ¥123.76600 | ¥1,237.66 |
25 | ¥120.01560 | ¥3,000.39 |
40 | ¥112.51475 | ¥4,500.59 |
80 | ¥101.26325 | ¥8,101.06 |
250 | ¥97.51272 | ¥24,378.18 |
500 | ¥93.76224 | ¥46,881.12 |