10EH1 | ||
---|---|---|
DigiKey Part Number | CCM1670-ND | |
Manufacturer | ||
Manufacturer Product Number | 10EH1 | |
Description | LINE FILTER 250VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250VAC 50/60Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 360µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.07000 | ¥144.07 |
56 | ¥110.85286 | ¥6,207.76 |
112 | ¥99.76768 | ¥11,173.98 |