



REF01HPZ | |
|---|---|
DigiKey Part Number | REF01HPZ-ND |
Manufacturer | |
Manufacturer Product Number | REF01HPZ |
Description | IC VREF SERIES 0.5% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF01HPZ Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 13V ~ 33V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package 8-PDIP |
Current - Output 10 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF01HN8#PBF | Analog Devices Inc. | 1 | REF01HN8#PBF-ND | ¥84.68000 | Upgrade |
| REF01CN8#PBF | Analog Devices Inc. | 139 | REF01CN8#PBF-ND | ¥62.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 50 | ¥54.60180 | ¥2,730.09 |
| 100 | ¥52.42350 | ¥5,242.35 |
| 250 | ¥50.12380 | ¥12,530.95 |
| 500 | ¥48.73774 | ¥24,368.87 |
| 1,000 | ¥47.59672 | ¥47,596.72 |




