Series Voltage Reference IC Fixed 10V V ±0.5% 20 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±0.5% 20 mA 8-PDIP
8 PDIP
Introducing Power by Linear

REF01HN8#PBF

DigiKey Part Number
REF01HN8#PBF-ND
Manufacturer
Manufacturer Product Number
REF01HN8#PBF
Description
IC VREF SERIES 0.5% 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.5% 20 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF01HN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
20µVp-p
Series
Voltage - Input
12V ~ 40V
Packaging
Tube
Current - Supply
1.4mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
8-PDIP
Current - Output
20 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF01CPZAnalog Devices Inc.1,309REF01CPZ-ND¥56.98000Similar
REF01HPZAnalog Devices Inc.385REF01HPZ-ND¥79.23000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.68000¥84.68
10¥66.02800¥660.28
50¥58.56640¥2,928.32
100¥56.25670¥5,625.67
250¥53.81784¥13,454.46
500¥52.34776¥26,173.88
1,000¥51.13835¥51,138.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.