DX1119^RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DX1119^RD
Bulgin Indicators Available at Digi-Key

DX1119/RD

DigiKey Part Number
708-2484-ND
Manufacturer
Manufacturer Product Number
DX1119/RD
Description
LED PNL IND RED 4MM PC PIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 2V 30mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
DX1119/RD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
4.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2.5mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 55 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥38.44300¥3,844.30

Other Suppliers on DigiKey

55In Stock
Ships from WEC