




5011905017 | |
|---|---|
DigiKey Part Number | 900-5011905017TR-ND - Tape & Reel (TR) 900-5011905017CT-ND - Cut Tape (CT) 900-5011905017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5011905017 |
Description | CONN HEADER SMD 50POS 1MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5011905017 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 6.8mm |
Style | Applications General Purpose |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥23.91700 | ¥239.17 |
| 100 | ¥20.32850 | ¥2,032.85 |
| 500 | ¥18.26114 | ¥9,130.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,100 | ¥17.50774 | ¥19,258.51 |
| 2,200 | ¥16.67284 | ¥36,680.25 |
| 3,300 | ¥16.20318 | ¥53,470.49 |







