BX0027 | |
---|---|
DigiKey Part Number | 708-1399-ND |
Manufacturer | |
Manufacturer Product Number | BX0027 |
Description | BATT HOLDER AA 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥360.06000 | ¥360.06 |
10 | ¥301.46400 | ¥3,014.64 |
50 | ¥263.62840 | ¥13,181.42 |
100 | ¥248.98210 | ¥24,898.21 |
250 | ¥228.23364 | ¥57,058.41 |