Battery Holder (Covered) AA 4 Cell Wire Leads with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH2A4P

DigiKey Part Number
4375-BH2A4P-ND
Manufacturer
Manufacturer Product Number
BH2A4P
Description
BATTERY HOLDER AA 4 CELL LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) AA 4 Cell Wire Leads with Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Holder (Covered)
Mfr
Battery Cell Size
Series
Number of Cells
4
Packaging
Bag
Termination Style
Wire Leads with Connector
Part Status
Active
Features
Includes Switch
Battery Type, Function
Cylindrical, Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥164.99000¥164.99
10¥137.00100¥1,370.01
50¥120.28540¥6,014.27
100¥113.73230¥11,373.23
250¥105.61348¥26,403.37
500¥99.85888¥49,929.44
Manufacturers Standard Package