


BH34AAW | |
|---|---|
DigiKey Part Number | BH34AAW-ND |
Manufacturer | |
Manufacturer Product Number | BH34AAW |
Description | BATT HOLDER AA 4 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH34AAW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥12.90900 | ¥129.09 |
| 50 | ¥11.33480 | ¥566.74 |
| 100 | ¥10.71630 | ¥1,071.63 |
| 300 | ¥9.80600 | ¥2,941.80 |
| 500 | ¥9.40944 | ¥4,704.72 |
| 1,000 | ¥8.89670 | ¥8,896.70 |
| 2,500 | ¥8.26156 | ¥20,653.90 |
| 5,000 | ¥7.81144 | ¥39,057.20 |












