


BH14AASF | |
|---|---|
DigiKey Part Number | BH14AASF-ND |
Manufacturer | |
Manufacturer Product Number | BH14AASF |
Description | BATTERY HOLDER AA 4 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BH14AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥11.15600 | ¥111.56 |
| 50 | ¥9.79340 | ¥489.67 |
| 100 | ¥9.25910 | ¥925.91 |
| 300 | ¥8.47260 | ¥2,541.78 |
| 500 | ¥8.12990 | ¥4,064.95 |
| 1,000 | ¥7.68696 | ¥7,686.96 |
| 2,500 | ¥7.13820 | ¥17,845.50 |
| 5,000 | ¥6.74923 | ¥33,746.15 |












