



2477 | |
|---|---|
DigiKey Part Number | 36-2477-ND |
Manufacturer | |
Manufacturer Product Number | 2477 |
Description | BATTERY HOLDER AA 4 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 2477 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 0.630" (16.00mm) |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 1,000 | ¥8.70401 | ¥8,704.01 |
| 2,500 | ¥8.08266 | ¥20,206.65 |
| 5,000 | ¥7.64224 | ¥38,211.20 |






